CSFD25 | |
---|---|
DigiKey Part Number | CSFD25-ND |
Manufacturer | |
Manufacturer Product Number | CSFD25 |
Description | DOUBLER FREQ COMMERCIAL SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler 20MHz ~ 2.4GHz 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 20MHz ~ 2.4GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.64000 | ¥976.64 |
10 | ¥930.41700 | ¥9,304.17 |
25 | ¥910.62160 | ¥22,765.54 |