CMPA0060002F1-AMP | |
---|---|
DigiKey Part Number | 1465-CMPA0060002F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060002F1-AMP |
Description | 0.02-6.0GHZ, AMP W/ CMPA0060002F |
Customer Reference | |
Detailed Description | GaN CMPA0060002F1 Amplifier 0Hz ~ 6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Amplifier | |
Frequency | 0Hz ~ 6GHz | |
For Use With/Related Products | CMPA0060002F1 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,032.88000 | ¥9,032.88 |