BLM9D2327S-50PBGY | |
---|---|
DigiKey Part Number | 1603-1198-2-ND - Tape & Reel (TR) 1603-1198-1-ND - Cut Tape (CT) 1603-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D2327S-50PBGY |
Description | BLM9D2327S-50PBG/SOT502/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.3GHz ~ 2.7GHz OMP-780-16G-1 |
Datasheet | Datasheet |
EDA/CAD Models | BLM9D2327S-50PBGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 27.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.57000 | ¥432.57 |
10 | ¥406.39400 | ¥4,063.94 |
25 | ¥393.28560 | ¥9,832.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥364.44390 | ¥36,444.39 |