M031-B | |
---|---|
DigiKey Part Number | 2221-M031-B-ND |
Manufacturer | |
Manufacturer Product Number | M031-B |
Description | COM.NB-IOT MODULE SIM7020G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - GSM Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | GSM | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s), Antenna(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.68000 | ¥296.68 |