IS31SE5120A-QFLS3-EBGUI | |
---|---|
DigiKey Part Number | 2521-IS31SE5120A-QFLS3-EBGUI-ND |
Manufacturer | |
Manufacturer Product Number | IS31SE5120A-QFLS3-EBGUI |
Description | TOUCH SENSOR EVAL BOARD, SE5120, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31SE5120A - Touch, Capacitive Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IS31SE5120A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥718.36000 | ¥718.36 |