EVAL-AD7147-1EBZ | |
---|---|
DigiKey Part Number | EVAL-AD7147-1EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7147-1EBZ |
Description | BOARD EVAL FOR AD7147ACPZ-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD7147 CapTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.6V ~ 3.6V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | AD7147 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,728.21000 | ¥1,728.21 |