IS31FL3216A-QFLS3-TR

DigiKey Part Number
2521-IS31FL3216A-QFLS3-TR-ND - Tape & Reel (TR)
2521-IS31FL3216A-QFLS3-TRCT-ND - Cut Tape (CT)
2521-IS31FL3216A-QFLS3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3216A-QFLS3-TR
Description
IC LED DRVR LIN PWM 20MA 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 20mA 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.65000¥11.65
10¥10.38800¥103.88
25¥9.85800¥246.45
100¥8.09660¥809.66
250¥7.56880¥1,892.20
500¥6.68876¥3,344.38
1,000¥5.28053¥5,280.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.75955¥11,898.88
5,000¥4.52157¥22,607.85
12,500¥4.35159¥54,394.88
Manufacturers Standard Package