SST-10-IR-B90-H940-00 | |
---|---|
DigiKey Part Number | 1214-1427-2-ND - Tape & Reel (TR) 1214-1427-1-ND - Cut Tape (CT) 1214-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B90-H940-00 |
Description | IR MOD SST10 940NM TOP VIEW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 1.5A 90° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IR-B90-H940-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥17.46100 | ¥174.61 |
100 | ¥13.43980 | ¥1,343.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.14872 | ¥6,074.36 |
1,000 | ¥10.44030 | ¥10,440.30 |
2,500 | ¥9.87083 | ¥24,677.08 |
5,000 | ¥9.64304 | ¥48,215.20 |