LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,598 In Stock | 1 : ¥25.67000 Cut Tape (CT) 500 : ¥11.35984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | - | 850nm | 1.5V | 90° | Top View | - | Surface Mount | 2-SMD, No Lead Exposed Pad | |||
2,084 In Stock | 1 : ¥26.18000 Cut Tape (CT) 1,000 : ¥10.44030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | - | 940nm | 1.4V | 130° | Top View | - | Surface Mount | 2-SMD, No Lead Exposed Pad | |||
3,487 In Stock | 1 : ¥37.57000 Cut Tape (CT) 500 : ¥18.34056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.2A | - | 940nm | 3V | 90° | Top View | 145°C (TJ) | Surface Mount | 4-SMD, No Lead Exposed Pad | |||
440 In Stock | 1 : ¥40.55000 Cut Tape (CT) 500 : ¥25.47700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 3A | 350mW/sr @ 1A (Typ) | 940nm | 1.7V | 90° | Top View | -40°C ~ 85°C | Surface Mount | 3-SMD, No Lead |