MP-5050-6100-65-80 | |
---|---|
DigiKey Part Number | 1214-1356-2-ND - Tape & Reel (TR) 1214-1356-1-ND - Cut Tape (CT) 1214-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-65-80 |
Description | LED MP5050 COOL WHITE 6500K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Cool 6500K 18V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-65-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 500lm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥2.83600 | ¥283.60 |
500 | ¥2.69914 | ¥1,349.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69914 | ¥5,398.28 |