MP-3030-120H-30-80 | |
---|---|
DigiKey Part Number | 1214-MP-3030-120H-30-80TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-30-80CT-ND - Cut Tape (CT) 1214-MP-3030-120H-30-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-30-80 |
Description | LED MP3030120H WM WHT 3000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 3000K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-30-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.70900 | ¥17.09 |
100 | ¥0.76680 | ¥76.68 |
500 | ¥0.69282 | ¥346.41 |
1,000 | ¥0.56913 | ¥569.13 |
2,000 | ¥0.49492 | ¥989.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44543 | ¥2,227.15 |
10,000 | ¥0.43567 | ¥4,356.70 |