LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,783 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.72774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 40lm (Typ) | 65mA | 2.68V | 230 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.026" (0.66mm) | |||
22,619 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.47817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 28lm (Typ) | 65mA | 2.68V | 161 lm/W | 95 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.026" (0.66mm) | |||
29,916 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.72774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 40lm (Typ) | 65mA | 2.68V | 230 lm/W | 80 | 400mA | 120° | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.026" (0.66mm) |