CVM-45-56-95-60-BA42-F5-2 | |
---|---|
DigiKey Part Number | 1214-CVM-45-56-95-60-BA42-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CVM-45-56-95-60-BA42-F5-2 |
Description | LED COB COOL WHT SQUARE 5600K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | CVM-45-56-95-60-BA42-F5-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 32200lm (Typ) | |
Current - Test | 5A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 59V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 44.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,215.93000 | ¥1,215.93 |
18 | ¥1,131.59667 | ¥20,368.74 |