CLU550-3626C1-65AL7G4-B24 | |
---|---|
DigiKey Part Number | 1642-1198-ND |
Manufacturer | |
Manufacturer Product Number | CLU550-3626C1-65AL7G4-B24 |
Description | LED COB CLU550 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU550 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 36650lm (Typ) | |
Current - Test | 2.34A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 103.9V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
Current - Max | 4.68A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat | |
Base Product Number |