CFR1/2WK | |
---|---|
DigiKey Part Number | 4491-CFR1/2WK-ND |
Manufacturer | |
Manufacturer Product Number | CFR1/2WK |
Description | 1/2W Carbon Res Kit 10~1M 160pc |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 10 ~ 1M Ohm ±5% 1/2W Through Hole 160 Pieces (32 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Carbon Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/2W | |
Tolerance | ±5% | |
Quantity | 160 Pieces (32 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.34000 | ¥240.34 |
2 | ¥233.06000 | ¥466.12 |
5 | ¥225.77600 | ¥1,128.88 |
10 | ¥218.49300 | ¥2,184.93 |
15 | ¥211.21000 | ¥3,168.15 |