LXZ2-5080-5 | |
---|---|
DigiKey Part Number | 1416-1331-2-ND - Tape & Reel (TR) 1416-1331-1-ND - Cut Tape (CT) 1416-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ2-5080-5 |
Description | LED LUXEON COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Cool 5000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 220lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥15.15800 | ¥151.58 |
100 | ¥11.13150 | ¥1,113.15 |
500 | ¥9.54346 | ¥4,771.73 |
1,000 | ¥9.05533 | ¥9,055.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.37047 | ¥16,740.94 |
6,000 | ¥8.17729 | ¥49,063.74 |
10,000 | ¥8.04852 | ¥80,485.20 |