LXZ2-5070 | |
---|---|
DigiKey Part Number | 1416-1288-2-ND - Tape & Reel (TR) 1416-1288-1-ND - Cut Tape (CT) 1416-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ2-5070 |
Description | LED LUXEON COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Cool 5000K 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 245lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥13.95000 | ¥139.50 |
100 | ¥10.73530 | ¥1,073.53 |
500 | ¥9.70448 | ¥4,852.24 |
1,000 | ¥8.33978 | ¥8,339.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.88492 | ¥15,769.84 |
6,000 | ¥7.70295 | ¥46,217.70 |
10,000 | ¥7.58164 | ¥75,816.40 |