L1SP-DRD0002000000 | |
---|---|
DigiKey Part Number | 1416-1970-2-ND - Tape & Reel (TR) 1416-1970-1-ND - Cut Tape (CT) 1416-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD0002000000 |
Description | LED SUNPLUS 20 RED 660NM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 20 Horticulture Red 660nm (655nm ~ 665nm) 0707 (1919 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-DRD0002000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (655nm ~ 665nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 85°C | |
Viewing Angle | 162° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥15.42100 | ¥154.21 |
100 | ¥11.87060 | ¥1,187.06 |
500 | ¥10.73026 | ¥5,365.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.85265 | ¥7,852.65 |