L1RX-PCA1000000000 | |
---|---|
DigiKey Part Number | 1416-L1RX-PCA1000000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1RX-PCA1000000000 |
Description | LED LUXEON RUBIX AMBER 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Amber 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3.04V | |
Lumens/Watt @ Current - Test | 55 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 250lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.18053 | ¥81,805.30 |