LED Color Lighting

Results: 2
Manufacturer
CreeLED, Inc.Lumileds
Series
LUXEON RubixXLamp® XE-G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
LimeYellow
Current - Test
1A1.5A
Voltage - Forward (Vf) (Typ)
3.05V3.09V
Lumens/Watt @ Current - Test
110 lm/W-
Luminous Flux @ Current/Temperature
360lm510lm (Typ)
Temperature - Test
25°C85°C
Package / Case
3-SMD, No Lead0505 (1313 Metric)
Supplier Device Package
3-SMD1414
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.037" (0.93mm)0.044" (1.13mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8,106
In Stock
1 : ¥20.40000
Cut Tape (CT)
3,000 : ¥13.60200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
1A
3.05V
-
3A
360lm
25°C
125°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
LED LUXEON RUBIX LIME 1414
L1RX-LME1000000000
LED LUXEON RUBIX LIME 1414
Lumileds
0
In Stock
Check Lead Time
10,000 : ¥8.18053
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lime
-
1.5A
3.09V
110 lm/W
3A
510lm (Typ)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
Showing
of 2

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.