L150-4070502400000 | |
---|---|
DigiKey Part Number | 1416-1966-2-ND - Tape & Reel (TR) 1416-1966-1-ND - Cut Tape (CT) 1416-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-4070502400000 |
Description | LED LUXEON WHITE NEU 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 24.5V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 610lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥8.16100 | ¥81.61 |
100 | ¥6.03590 | ¥603.59 |
500 | ¥5.54670 | ¥2,773.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.56787 | ¥4,567.87 |
2,000 | ¥4.33949 | ¥8,678.98 |
5,000 | ¥4.24160 | ¥21,208.00 |
10,000 | ¥4.14371 | ¥41,437.10 |