L128-PCA1003500000 | |
---|---|
DigiKey Part Number | 1416-L128-PCA1003500000TR-ND - Tape & Reel (TR) 1416-L128-PCA1003500000CT-ND - Cut Tape (CT) 1416-L128-PCA1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-PCA1003500000 |
Description | 2835 PC AMBER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Amber 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
Current - Max | 340mA | |
Luminous Flux @ Current/Temperature | 52lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.84300 | ¥38.43 |
100 | ¥2.54360 | ¥254.36 |
1,000 | ¥1.96412 | ¥1,964.12 |
2,000 | ¥1.77476 | ¥3,549.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77478 | ¥7,099.12 |
8,000 | ¥1.65645 | ¥13,251.60 |
12,000 | ¥1.59729 | ¥19,167.48 |
28,000 | ¥1.57363 | ¥44,061.64 |