L128-BLU1003500000 | |
---|---|
DigiKey Part Number | 1416-L128-BLU1003500000TR-ND - Tape & Reel (TR) 1416-L128-BLU1003500000CT-ND - Cut Tape (CT) 1416-L128-BLU1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-BLU1003500000 |
Description | 2835 BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Blue 475nm 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 50 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 18lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.90850 | ¥190.85 |
1,000 | ¥1.47377 | ¥1,473.77 |
2,000 | ¥1.33172 | ¥2,663.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33172 | ¥5,326.88 |
8,000 | ¥1.24294 | ¥9,943.52 |
12,000 | ¥1.19855 | ¥14,382.60 |
28,000 | ¥1.18079 | ¥33,062.12 |