L128-2780EB3500001 | |
---|---|
DigiKey Part Number | 1416-1927-2-ND - Tape & Reel (TR) 1416-1927-1-ND - Cut Tape (CT) 1416-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2780EB3500001 |
Description | LED LUXEON WARM WHT 2700K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Warm 2700K 6.2V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 48lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27800 | ¥22.78 |
100 | ¥1.51920 | ¥151.92 |
500 | ¥1.05092 | ¥525.46 |
1,000 | ¥0.87580 | ¥875.80 |
2,000 | ¥0.78824 | ¥1,576.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.20435 | ¥8,174.00 |
100,000 | ¥0.16829 | ¥16,829.00 |