LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,121 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.33960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 19lm (Typ) | 60mA | 3.1V | 102 lm/W | 90 | 100mA | 116° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.114" L x 0.055" W (2.90mm x 1.40mm) | 0.033" (0.83mm) | |||
56,390 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.34914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 19lm (Typ) | 60mA | 3.1V | 102 lm/W | 90 | 100mA | 116° | Surface Mount | 1206 (3014 Metric) | 3014 | 0.114" L x 0.055" W (2.90mm x 1.40mm) | 0.033" (0.83mm) | |||
706 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥0.37482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 103lm (Typ) | 120mA | 6V | 143 lm/W | 80 | 240mA | 120° | Surface Mount | 1411 (3528 Metric) | 2835 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) |