SSL-LX5063GD | |
---|---|
DigiKey Part Number | 67-1086-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5063GD |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX5063GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72830 | ¥172.83 |
500 | ¥1.19528 | ¥597.64 |
1,000 | ¥0.99600 | ¥996.00 |
2,000 | ¥0.89641 | ¥1,792.82 |
5,000 | ¥0.84660 | ¥4,233.00 |
10,000 | ¥0.77190 | ¥7,719.00 |
25,000 | ¥0.72210 | ¥18,052.50 |