SSL-LX2573PGD | |
---|---|
DigiKey Part Number | 67-1048-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573PGD |
Description | LED GREEN DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LX2573PGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.16800 | ¥21.68 |
100 | ¥1.24370 | ¥124.37 |
1,000 | ¥0.97364 | ¥973.64 |
2,000 | ¥0.89255 | ¥1,785.10 |
5,000 | ¥0.81139 | ¥4,056.95 |
10,000 | ¥0.75731 | ¥7,573.10 |
25,000 | ¥0.73026 | ¥18,256.50 |