LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,365 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Active | Blue | Standard | Blue | Diffused | 70mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 3.5V | 20mA | 110° | Through Hole | - | 470nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm | ||
23,533 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 80mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 1.7V | 20mA | 110° | Through Hole | - | 660nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm |