SSI-LXH387GD | |
---|---|
DigiKey Part Number | 67-1156-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH387GD |
Description | LED 4.9MM FLAT TOP GREEN PANELMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 120° 2.2V 25mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 120° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥8.79900 | ¥87.99 |
100 | ¥6.51280 | ¥651.28 |
1,000 | ¥4.92850 | ¥4,928.50 |
5,000 | ¥4.57646 | ¥22,882.30 |
10,000 | ¥4.47085 | ¥44,708.50 |