MUSB-A511-00 | |
---|---|
DigiKey Part Number | MUSB-A511-00-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-A511-00 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-A511-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
10 | ¥81.44100 | ¥814.41 |
25 | ¥78.31160 | ¥1,957.79 |
50 | ¥75.17720 | ¥3,758.86 |
100 | ¥71.00170 | ¥7,100.17 |
250 | ¥64.73660 | ¥16,184.15 |
500 | ¥60.55996 | ¥30,279.98 |
1,000 | ¥55.54811 | ¥55,548.11 |