SML-LXR44SRSUGC-TR | |
---|---|
DigiKey Part Number | 67-2297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SRSUGC-TR |
Description | LED GRN/RED CLR BOOMERANG SMD RA |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.85V Red 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.85V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 660nm Red | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |