NJU6368AF1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU6368AF1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU6368AF1-TE1 |
Description | IC OSC XTAL 50MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 50MHz SOT-23-6 (MTP6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 50MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 27 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 (MTP6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14927 | ¥6,447.81 |