SML-LX3632SISUGSBC | |
---|---|
DigiKey Part Number | 67-1821-2-ND - Tape & Reel (TR) 67-1821-1-ND - Cut Tape (CT) 67-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX3632SISUGSBC |
Description | LED RGB CLEAR 3632 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 3.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.2V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 574nm Green, 430nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥14.25700 | ¥142.57 |
100 | ¥10.97250 | ¥1,097.25 |
500 | ¥9.91888 | ¥4,959.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.52400 | ¥8,524.00 |
2,000 | ¥8.05903 | ¥16,118.06 |
5,000 | ¥7.87306 | ¥39,365.30 |
10,000 | ¥7.74907 | ¥77,490.70 |