SML-LX1206UWW-TR | |
---|---|
DigiKey Part Number | 67-1866-2-ND - Tape & Reel (TR) 67-1866-1-ND - Cut Tape (CT) 67-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206UWW-TR |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 550nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.20900 | ¥72.09 |
100 | ¥5.33680 | ¥533.68 |
500 | ¥4.90430 | ¥2,452.15 |
1,000 | ¥4.03875 | ¥4,038.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83685 | ¥11,510.55 |
6,000 | ¥3.75030 | ¥22,501.80 |
15,000 | ¥3.66375 | ¥54,956.25 |