SML-LX1206SYC-TR | |
---|---|
DigiKey Part Number | 67-1699-2-ND - Tape & Reel (TR) 67-1699-1-ND - Cut Tape (CT) 67-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206SYC-TR |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥2.65920 | ¥265.92 |
1,000 | ¥2.09929 | ¥2,099.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95939 | ¥5,878.17 |
6,000 | ¥1.88940 | ¥11,336.40 |
15,000 | ¥1.86141 | ¥27,921.15 |
30,000 | ¥1.81942 | ¥54,582.60 |