SLX-LX5093UWC/D | |
---|---|
DigiKey Part Number | 67-1692-ND |
Manufacturer | |
Manufacturer Product Number | SLX-LX5093UWC/D |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm |