SLX-LX5093UWC/G | |
---|---|
DigiKey Part Number | 67-1695-ND |
Manufacturer | |
Manufacturer Product Number | SLX-LX5093UWC/G |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.40200 | ¥94.02 |
100 | ¥6.95740 | ¥695.74 |
500 | ¥6.39326 | ¥3,196.63 |
1,000 | ¥5.26506 | ¥5,265.06 |
2,000 | ¥5.00182 | ¥10,003.64 |
5,000 | ¥4.88900 | ¥24,445.00 |
10,000 | ¥4.77618 | ¥47,761.80 |