LPA-C041301S-20 | |
---|---|
DigiKey Part Number | 67-1837-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C041301S-20 |
Description | LIGHT PIPE 3MM 4POS VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥21.45700 | ¥214.57 |
100 | ¥17.57460 | ¥1,757.46 |
500 | ¥14.81558 | ¥7,407.79 |
1,000 | ¥13.58945 | ¥13,589.45 |
2,000 | ¥13.02744 | ¥26,054.88 |
5,000 | ¥12.77202 | ¥63,860.10 |