LDT-A514RI | |
---|---|
DigiKey Part Number | 67-1423-ND |
Manufacturer | |
Manufacturer Product Number | LDT-A514RI |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 10mA 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDT-A514RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.748" H x 1.488" W x 0.315" D (19.00mm x 37.80mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 0.03mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
13 | ¥18.19231 | ¥236.50 |
104 | ¥14.90087 | ¥1,549.69 |
507 | ¥12.56201 | ¥6,368.94 |
1,001 | ¥11.52251 | ¥11,534.03 |
2,002 | ¥11.04597 | ¥22,114.03 |
5,005 | ¥10.82938 | ¥54,201.05 |