LDS-SMHTA304RISITR | |
---|---|
DigiKey Part Number | 67-2163-2-ND - Tape & Reel (TR) 67-2163-1-ND - Cut Tape (CT) 67-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS-SMHTA304RISITR |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LDS-SMHTA304RISITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 4.5mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥13.03200 | ¥130.32 |
100 | ¥10.03060 | ¥1,003.06 |
500 | ¥9.06706 | ¥4,533.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.79200 | ¥9,350.40 |
2,400 | ¥7.36698 | ¥17,680.75 |
6,000 | ¥7.19697 | ¥43,181.82 |
12,000 | ¥7.08364 | ¥85,003.68 |