LDS-C512RI | |
---|---|
DigiKey Part Number | 67-1467-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C512RI |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDS-C512RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
40 | ¥10.38850 | ¥415.54 |
120 | ¥7.99400 | ¥959.28 |
520 | ¥7.22619 | ¥3,757.62 |
1,000 | ¥6.20997 | ¥6,209.97 |
2,000 | ¥5.87128 | ¥11,742.56 |
5,000 | ¥5.73577 | ¥28,678.85 |
10,000 | ¥5.64545 | ¥56,454.50 |