4580 04 MP T1,0 V11VP12 | |
---|---|
DigiKey Part Number | 5405-458004MPT1,0V11VP12TR-ND - Tape & Reel (TR) 5405-458004MPT1,0V11VP12CT-ND - Cut Tape (CT) 5405-458004MPT1,0V11VP12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4580 04 MP T1,0 V11VP12 |
Description | HIGH CURENT CONTACT 1.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper-Chromium Master Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.51100 | ¥125.11 |
25 | ¥11.26000 | ¥281.50 |
50 | ¥10.40800 | ¥520.40 |
100 | ¥9.63390 | ¥963.39 |
250 | ¥8.71752 | ¥2,179.38 |
500 | ¥8.09802 | ¥4,049.01 |
1,000 | ¥7.53625 | ¥7,536.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥6.90177 | ¥16,564.25 |
4,800 | ¥6.45314 | ¥30,975.07 |
7,200 | ¥6.21087 | ¥44,718.26 |
12,000 | ¥6.05451 | ¥72,654.12 |