NCU18WB473F6SRB | |
---|---|
DigiKey Part Number | 490-18152-2-ND - Tape & Reel (TR) 490-18152-1-ND - Cut Tape (CT) 490-18152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473F6SRB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473F6SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.28720 | ¥32.18 |
50 | ¥1.20680 | ¥60.34 |
100 | ¥1.02870 | ¥102.87 |
500 | ¥0.85084 | ¥425.42 |
1,000 | ¥0.71234 | ¥712.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67275 | ¥2,691.00 |
8,000 | ¥0.59360 | ¥4,748.80 |
12,000 | ¥0.57381 | ¥6,885.72 |
20,000 | ¥0.56392 | ¥11,278.40 |
28,000 | ¥0.55402 | ¥15,512.56 |