V22ZA1P | |
---|---|
DigiKey Part Number | F3051-ND |
Manufacturer | |
Manufacturer Product Number | V22ZA1P |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | V22ZA1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2375 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.52880 | ¥63.22 |
100 | ¥2.02290 | ¥202.29 |
250 | ¥1.87840 | ¥469.60 |
500 | ¥1.58942 | ¥794.71 |
1,500 | ¥1.22813 | ¥1,842.19 |
3,000 | ¥1.11979 | ¥3,359.37 |
6,000 | ¥1.04753 | ¥6,285.18 |