Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,349 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,000 : ¥0.51894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 13J | 1 | 150 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
6,738 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥0.67994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | 18 V | 20 V | 22 V | 24 V | 250 A | 1.1J | 1 | 3360 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | ||
6 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.38589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 19J | 1 | 105 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 4032 (1080 Metric) |