V20P50P | |
---|---|
DigiKey Part Number | F6905-ND |
Manufacturer | |
Manufacturer Product Number | V20P50P |
Description | VARISTOR 82V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 10 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.15560 | ¥128.89 |
100 | ¥4.20750 | ¥420.75 |
400 | ¥3.90808 | ¥1,563.23 |
800 | ¥3.32610 | ¥2,660.88 |
1,200 | ¥2.66087 | ¥3,193.04 |
2,800 | ¥2.41140 | ¥6,751.92 |
5,200 | ¥2.28438 | ¥11,878.78 |