V14E40P | |
---|---|
DigiKey Part Number | F6216-ND |
Manufacturer | |
Manufacturer Product Number | V14E40P |
Description | VARISTOR 68V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 4 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.75840 | ¥118.96 |
100 | ¥3.88240 | ¥388.24 |
250 | ¥3.60608 | ¥901.52 |
700 | ¥3.06906 | ¥2,148.34 |
1,400 | ¥2.45526 | ¥3,437.36 |
2,800 | ¥2.22506 | ¥6,230.17 |
5,600 | ¥2.10787 | ¥11,804.07 |