V0603MHS12NH | |
---|---|
DigiKey Part Number | F2269TR-ND - Tape & Reel (TR) F2269CT-ND - Cut Tape (CT) F2269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS12NH |
Description | VARISTOR 55V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.22480 | ¥80.62 |
100 | ¥2.57950 | ¥257.95 |
250 | ¥2.39528 | ¥598.82 |
500 | ¥2.02668 | ¥1,013.34 |
1,000 | ¥1.56610 | ¥1,566.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42792 | ¥3,569.80 |
5,000 | ¥1.33578 | ¥6,678.90 |
12,500 | ¥1.24366 | ¥15,545.75 |
25,000 | ¥1.17917 | ¥29,479.25 |
62,500 | ¥1.15154 | ¥71,971.25 |