V05E30P | |
---|---|
DigiKey Part Number | F6196-ND |
Manufacturer | |
Manufacturer Product Number | V05E30P |
Description | VARISTOR 47V 500A DISC 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 500 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.89730 | ¥189.73 |
250 | ¥1.76184 | ¥440.46 |
500 | ¥1.49074 | ¥745.37 |
1,500 | ¥1.15195 | ¥1,727.92 |
3,000 | ¥1.05031 | ¥3,150.93 |
6,000 | ¥0.98254 | ¥5,895.24 |