V0402MHS12NR | |
---|---|
DigiKey Part Number | F2266TR-ND - Tape & Reel (TR) F2266CT-ND - Cut Tape (CT) F2266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0402MHS12NR |
Description | VARISTOR 55V 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V0402MHS12NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.93760 | ¥48.44 |
100 | ¥1.54920 | ¥154.92 |
250 | ¥1.43836 | ¥359.59 |
500 | ¥1.21702 | ¥608.51 |
1,000 | ¥0.97385 | ¥973.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97389 | ¥9,738.90 |